Part Details for CMS2-12-R by Coiltronics
Results Overview of CMS2-12-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMS2-12-R Information
CMS2-12-R by Coiltronics is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CMS2-12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K6836
|
Newark | Coiltronics Rohs Compliant: Yes |Eaton Coiltronics CMS2-12-R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.6000 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 915uH 100kHz 670mA 330mOhm DCR SMD T/R RoHS: Compliant | 0 |
|
$1.3600 / $2.0400 | Buy Now |