Part Details for CMR3-10TIN/LEAD by Central Semiconductor Corp
Results Overview of CMR3-10TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMR3-10TIN/LEAD Information
CMR3-10TIN/LEAD by Central Semiconductor Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C006A-20AXI | Rochester Electronics LLC | 16KX8 DUAL-PORT SRAM, 20ns, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 | |
9513APC-G | Rochester Electronics LLC | 9513A - Rochester Manufactured 9513, System Timing Controller, 44 PLCC Package, Commercial Temp spec. | |
EVM-LEADED1 | Texas Instruments | Surface mount to DIP header adapter for quick testing of TI's 5, 8, 10, 16 & 24-pin leaded packages |
Part Details for CMR3-10TIN/LEAD
CMR3-10TIN/LEAD CAD Models
CMR3-10TIN/LEAD Part Data Attributes
|
CMR3-10TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR3-10TIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-01-18 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMR3-10TIN/LEAD
This table gives cross-reference parts and alternative options found for CMR3-10TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR3-10TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFR307 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 1000V V(RRM) | CMR3-10TIN/LEAD vs SFR307 |
1N5408 | SEMIKRON | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201, PLASTIC PACKAGE-2 | CMR3-10TIN/LEAD vs 1N5408 |
1N5408 | DC Components Co Ltd | $0.0890 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-27, | CMR3-10TIN/LEAD vs 1N5408 |
CMR3-10PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | CMR3-10TIN/LEAD vs CMR3-10PBFREE |
1N5408 | New Jersey Semiconductor Products Inc | Check for Price | Diode 1KV 3A 2-Pin DO-201AD | CMR3-10TIN/LEAD vs 1N5408 |
1N5408 | Continental Device India Ltd | Check for Price | Rectifier Diode, | CMR3-10TIN/LEAD vs 1N5408 |
FFM307L | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | CMR3-10TIN/LEAD vs FFM307L |
BYM36E(Z) | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | CMR3-10TIN/LEAD vs BYM36E(Z) |