Part Details for CMR3-10 BK PBFREE by Central Semiconductor Corp
Results Overview of CMR3-10 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMR3-10 BK PBFREE Information
CMR3-10 BK PBFREE by Central Semiconductor Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CMR3-10 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMR3-10BKPBFREE-ND
|
DigiKey | DIODE STANDARD 1000V 3A SMC Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4451 | Buy Now |
DISTI #
CMR3-10 BK PBFREE
|
Avnet Americas | Diode General Purpose 1000V 3A 2-Pin SMC Box - Boxed Product (Development Kits) (Alt: CMR3-10 BK PBFREE) RoHS: Compliant Min Qty: 5200 Package Multiple: 200 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$3.3762 | Buy Now |
DISTI #
610-CMR3-10BK
|
Mouser Electronics | Rectifiers 3Amp 1000Vrrm 1000Vr 700Vrms 200A IFSM RoHS: Compliant | 0 |
|
$3.3700 | Order Now |