Part Details for CMPT5087 TR PBFREE by Central Semiconductor Corp
Results Overview of CMPT5087 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMPT5087 TR PBFREE Information
CMPT5087 TR PBFREE by Central Semiconductor Corp is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CMPT5087 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPT5087TRPBFREECT-ND
|
DigiKey | TRANS PNP 50V 0.05A SOT-23 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26105 In Stock |
|
$0.0643 / $0.4400 | Buy Now |
DISTI #
CMPT5087 TR PBFREE
|
Avnet Americas | - Tape and Reel (Alt: CMPT5087 TR PBFREE) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0605 / $0.0725 | Buy Now |
DISTI #
610-CMPT5087
|
Mouser Electronics | Bipolar Transistors - BJT PNP GP RoHS: Compliant | 10454 |
|
$0.0660 / $0.2500 | Buy Now |
|
Future Electronics | Transistor GP BJT PNP 50V 50mA 3-Pin SOT-23 T/R - Tape and Reel RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 21000Reel |
|
$0.0916 / $0.0972 | Buy Now |
DISTI #
87806146
|
Verical | Trans GP BJT PNP 50V 0.05A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2504 | Americas - 15000 |
|
$0.1566 | Buy Now |
|
Future Electronics | Transistor GP BJT PNP 50V 50mA 3-Pin SOT-23 T/R - Tape and Reel Min Qty: 3000 Package Multiple: 3000 |
21000 null |
|
$0.0916 / $0.0972 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.1495 / $0.1620 | Buy Now |