Part Details for CML0603X7R104KT50V by SEI Stackpole Electronics Inc
Results Overview of CML0603X7R104KT50V by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CML0603X7R104KT50V Information
CML0603X7R104KT50V by SEI Stackpole Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CML0603X7R104KT50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CML0603X7R104KT50VCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26514 In Stock |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
CML0603X7R104KT50V
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CML0603X7R104KT50V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 2000024000 Factory Stock |
|
$0.0065 / $0.0067 | Buy Now |
DISTI #
708-CML0603X7R104K50
|
Mouser Electronics | Stackpole Electronics 50V 0.1uF X7R 0603 10% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 24000 Factory Stock |
|
$0.0062 / $0.0072 | Buy Now |
|
NAC | CAPACITOR, X7R, 0603, 0.1uF, 10%, 50V - Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0140 / $0.0160 | Buy Now |
|
Master Electronics | RoHS: Compliant | 24000 Factory Stock |
|
$0.0062 / $0.0072 | Buy Now |
Part Details for CML0603X7R104KT50V
CML0603X7R104KT50V CAD Models
CML0603X7R104KT50V Part Data Attributes
|
CML0603X7R104KT50V
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CML0603X7R104KT50V
SEI Stackpole Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CML0603X7R104KT50V
This table gives cross-reference parts and alternative options found for CML0603X7R104KT50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CML0603X7R104KT50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C104K5RAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | CML0603X7R104KT50V vs C0603C104K5RAL7040 |
CL10B104KB8ANNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | CML0603X7R104KT50V vs CL10B104KB8ANNL |
0603X104K500GW | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | CML0603X7R104KT50V vs 0603X104K500GW |
0603B104K500N | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | CML0603X7R104KT50V vs 0603B104K500N |
C0603X104K5REC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CML0603X7R104KT50V vs C0603X104K5REC |
C0603X104K5REC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CML0603X7R104KT50V vs C0603X104K5REC7082 |
C0603T104K5RAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | CML0603X7R104KT50V vs C0603T104K5RAL3325 |
C1608X7R1H104K | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | CML0603X7R104KT50V vs C1608X7R1H104K |
0603A0500104KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | CML0603X7R104KT50V vs 0603A0500104KXT |
0603X104K500SW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | CML0603X7R104KT50V vs 0603X104K500SW-C |
CML0603X7R104KT50V Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the CML0603X7R104KT50V capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.
-
Yes, the CML0603X7R104KT50V capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 10G peak acceleration, and 3 hours per axis.
-
The CML0603X7R104KT50V capacitor has a moisture sensitivity level (MSL) of 3, which means it can be exposed to a maximum of 30°C/60% RH for 168 hours before soldering.
-
Yes, the CML0603X7R104KT50V capacitor is designed to operate in humid environments, with a humidity rating of 85°C/85% RH for 1000 hours.
-
The CML0603X7R104KT50V capacitor has an expected lifespan of 1000 hours at 125°C, with a capacitance drift of ±15% and a dissipation factor of ≤2.5%.