Part Details for CMF55249K00FKEA70 by Vishay Intertechnologies
Results Overview of CMF55249K00FKEA70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF55249K00FKEA70 Information
CMF55249K00FKEA70 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMF55249K00FKEA70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55249K00FKEA70
|
Avnet Americas | CMF-55-70 249K 1% T-1 EA e3 - Tape and Reel (Alt: CMF55249K00FKEA70) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1006 / $0.1027 | Buy Now |
Part Details for CMF55249K00FKEA70
CMF55249K00FKEA70 CAD Models
CMF55249K00FKEA70 Part Data Attributes
|
CMF55249K00FKEA70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55249K00FKEA70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55249K00FKEA70
This table gives cross-reference parts and alternative options found for CMF55249K00FKEA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55249K00FKEA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF55249K00FKR670 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55249K00FKEA70 vs CMF55249K00FKR670 |
CMF55249K00FKRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF55249K00FKEA70 vs CMF55249K00FKRE |
CMF55249K00FKRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55249K00FKEA70 vs CMF55249K00FKRE |
CMF55249K00FKR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF55249K00FKEA70 vs CMF55249K00FKR6 |
CMF55249K00FKRE70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55249K00FKEA70 vs CMF55249K00FKRE70 |
CMF55249K00FKR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55249K00FKEA70 vs CMF55249K00FKR6 |
CMF55249K00FKEB70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF55249K00FKEA70 vs CMF55249K00FKEB70 |
CMF55249K00FKEA88 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CMF55249K00FKEA70 vs CMF55249K00FKEA88 |
CMF55249K00FKEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55249K00FKEA70 vs CMF55249K00FKEK |