Part Details for CMF551M0000BEEB143 by Vishay Intertechnologies
Results Overview of CMF551M0000BEEB143 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF551M0000BEEB143 Information
CMF551M0000BEEB143 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMF551M0000BEEB143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551M0000BEEB143
|
Avnet Americas | CMF-55-143 1M .1% T-9 EB e3 - Tape and Reel (Alt: CMF551M0000BEEB143) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7612 / $1.1882 | Buy Now |
DISTI #
72-CMF551M0000BEEB14
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-55-143 1M .1% T-9 EB e3 RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
Part Details for CMF551M0000BEEB143
CMF551M0000BEEB143 CAD Models
CMF551M0000BEEB143 Part Data Attributes
|
CMF551M0000BEEB143
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551M0000BEEB143
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |