Part Details for CMF0603332R+-0.1%TCR25 by SRT Resistor Technology Gmbh
Results Overview of CMF0603332R+-0.1%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF0603332R+-0.1%TCR25 Information
CMF0603332R+-0.1%TCR25 by SRT Resistor Technology Gmbh is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CMF0603332R+-0.1%TCR25
CMF0603332R+-0.1%TCR25 CAD Models
CMF0603332R+-0.1%TCR25 Part Data Attributes
|
CMF0603332R+-0.1%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CMF0603332R+-0.1%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.065W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.065 W | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CMF0603332R+-0.1%TCR25
This table gives cross-reference parts and alternative options found for CMF0603332R+-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0603332R+-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTF163320A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | CMF0603332R+-0.1%TCR25 vs RTF163320A25PPM |
MCT06030D3320BP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CMF0603332R+-0.1%TCR25 vs MCT06030D3320BP1 |
TNPW0603332RBETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CMF0603332R+-0.1%TCR25 vs TNPW0603332RBETA |
MCT06030D3320BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 332 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | CMF0603332R+-0.1%TCR25 vs MCT06030D3320BP100 |
9T06031A3320BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CMF0603332R+-0.1%TCR25 vs 9T06031A3320BAPF4 |
RB06BBP3320 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CMF0603332R+-0.1%TCR25 vs RB06BBP3320 |
MCT0603-250.1%P1332R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CMF0603332R+-0.1%TCR25 vs MCT0603-250.1%P1332R |
239060443321 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CMF0603332R+-0.1%TCR25 vs 239060443321 |
239060433321 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CMF0603332R+-0.1%TCR25 vs 239060433321 |
RT0603BRD13332R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CMF0603332R+-0.1%TCR25 vs RT0603BRD13332R |