Part Details for CMF060330K1+-1%TCR50 by SRT Resistor Technology Gmbh
Results Overview of CMF060330K1+-1%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF060330K1+-1%TCR50 Information
CMF060330K1+-1%TCR50 by SRT Resistor Technology Gmbh is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CMF060330K1+-1%TCR50
CMF060330K1+-1%TCR50 CAD Models
CMF060330K1+-1%TCR50 Part Data Attributes
|
CMF060330K1+-1%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CMF060330K1+-1%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.065W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.065 W | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CMF060330K1+-1%TCR50
This table gives cross-reference parts and alternative options found for CMF060330K1+-1%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF060330K1+-1%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB06FBS3012 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CMF060330K1+-1%TCR50 vs RB06FBS3012 |
MCT0603HC3012FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CMF060330K1+-1%TCR50 vs MCT0603HC3012FP5 |
RT0603FRE0730K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CMF060330K1+-1%TCR50 vs RT0603FRE0730K1 |
RB06FTS3012 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CMF060330K1+-1%TCR50 vs RB06FTS3012 |
MCT06030C3012FPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CMF060330K1+-1%TCR50 vs MCT06030C3012FPW00 |
9T06031A3012FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | CMF060330K1+-1%TCR50 vs 9T06031A3012FBPF3 |
239040473013 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CMF060330K1+-1%TCR50 vs 239040473013 |
MCT0603-501%P530K1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CMF060330K1+-1%TCR50 vs MCT0603-501%P530K1 |
PRC0603TTC5030.1K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | CMF060330K1+-1%TCR50 vs PRC0603TTC5030.1K+/-1% |
MCT0603-501%PW30K1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CMF060330K1+-1%TCR50 vs MCT0603-501%PW30K1 |