Part Details for CMF04(TE12L,Q) by Toshiba America Electronic Components
Results Overview of CMF04(TE12L,Q) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF04(TE12L,Q) Information
CMF04(TE12L,Q) by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CMF04(TE12L,Q)
CMF04(TE12L,Q) CAD Models
CMF04(TE12L,Q) Part Data Attributes
CMF04(TE12L,Q) Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
-
Follow the recommended soldering profile: peak temperature 260°C, time above 217°C 30s, and avoid exceeding 3 reflows. Use a solder with a melting point above 217°C.
-
The maximum allowed voltage on the gate pin is ±20V, but it's recommended to keep it within ±15V to ensure reliable operation and prevent damage.
-
Yes, the CMF04(TE12L,Q) is suitable for high-frequency switching applications up to 1MHz, but be aware of the increased power losses and ensure proper thermal management.
-
Handle the device with an ESD wrist strap or mat, and ensure the PCB has ESD protection components, such as TVS diodes or resistors, to prevent damage.