Part Details for CMF-RL55-10-0 by Bourns Inc
Results Overview of CMF-RL55-10-0 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF-RL55-10-0 Information
CMF-RL55-10-0 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMF-RL55-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M8306
|
Newark | Ceramic Ptc /Tray Packaging |Bourns CMF-RL55-10-0 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 | Buy Now |
DISTI #
CMF-RL55-10-0-ND
|
DigiKey | PTC RESET FUSE 220V 65MA RADIAL Min Qty: 2400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3472 | Buy Now |
DISTI #
CMF-RL55-10-0
|
Avnet Americas | - Trays (Alt: CMF-RL55-10-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.3293 / $0.3361 | Buy Now |
DISTI #
652-CMF-RL55-10-0
|
Mouser Electronics | Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM | 0 |
|
$0.3410 | Order Now |
DISTI #
73197083
|
RS | Ceramic PTCBulk, Bag Packaging Min Qty: 2400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3490 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 220VAC 3A 0.15s Radial 9.8 X 5mm Bulk RoHS: Compliant | 0 |
|
$0.3430 / $0.5000 | Buy Now |
DISTI #
CMF-RL55-10-0
|
Avnet Abacus | (Alt: CMF-RL55-10-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 220VAC 3A 0.15s Radial 9.8 X 5mm Bulk RoHS: Compliant | 0 |
|
$0.3430 / $0.5000 | Buy Now |
Part Details for CMF-RL55-10-0
CMF-RL55-10-0 CAD Models
CMF-RL55-10-0 Part Data Attributes
|
CMF-RL55-10-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMF-RL55-10-0
Bourns Inc
PTC Resettable Fuse, 55ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 230 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 9.8 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TRAY | |
Reference Standard | UL | |
Resistance | 55 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 10% |