Part Details for CMF-RL35A-0 by Bourns Inc
Results Overview of CMF-RL35A-0 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF-RL35A-0 Information
CMF-RL35A-0 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMF-RL35A-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6925
|
Newark | Ceramic Ptc /Tray Packaging |Bourns CMF-RL35A-0 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 | Buy Now |
DISTI #
CMF-RL35A-0-ND
|
DigiKey | PTC RESET FUSE 220V 75MA RADIAL Min Qty: 2400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3111 | Buy Now |
DISTI #
CMF-RL35A-0
|
Avnet Americas | - Trays (Alt: CMF-RL35A-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.2897 / $0.2958 | Buy Now |
DISTI #
652-CMF-RL35A-0
|
Mouser Electronics | Resettable Fuses - PPTC Ceramic PTC | 0 |
|
$0.3110 | Order Now |
DISTI #
73197078
|
RS | Ceramic PTCBulk, Bag Packaging Min Qty: 2400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3870 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.075A(hold) 0.15A(trip) 220VAC 0.15s Radial 7.5 X 5.6mm Tray RoHS: Compliant | 0 |
|
$0.3018 / $0.4400 | Buy Now |
DISTI #
CMF-RL35A-0
|
Avnet Abacus | (Alt: CMF-RL35A-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.075A(hold) 0.15A(trip) 220VAC 0.15s Radial 7.5 X 5.6mm Tray RoHS: Compliant | 0 |
|
$0.3018 / $0.4400 | Buy Now |
Part Details for CMF-RL35A-0
CMF-RL35A-0 CAD Models
CMF-RL35A-0 Part Data Attributes
|
CMF-RL35A-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMF-RL35A-0
Bourns Inc
PTC Resettable Fuse, 35ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Circuit RMS Voltage-Max | 230 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13 mm | |
Package Length | 8.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TRAY | |
Resistance | 35 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% |
CMF-RL35A-0 Frequently Asked Questions (FAQ)
-
Bourns recommends a symmetrical PCB layout with a ground plane underneath the device to minimize electromagnetic interference (EMI) and ensure optimal performance. A minimum of 2 oz copper thickness is recommended for the PCB.
-
Bourns recommends using a soldering iron with a temperature of 250°C to 260°C and a solder with a melting point of 180°C to 190°C. The device should be soldered within 3 seconds to 5 seconds, and the solder joints should be inspected for proper wetting and filleting.
-
The CMF-RL35A-0 is rated for operation from -40°C to 125°C, but the device's performance may degrade above 85°C. It's essential to ensure proper heat sinking and thermal management to maintain optimal performance.
-
Yes, the CMF-RL35A-0 is designed to withstand vibrations up to 10 G peak acceleration. However, it's essential to ensure the device is properly secured to the PCB and the PCB is securely fastened to the system to prevent mechanical stress and damage.
-
Bourns recommends storing the CMF-RL35A-0 in its original packaging or a similar ESD-protective package to prevent damage from electrostatic discharge (ESD). The device should be handled with ESD-protective materials, such as wrist straps or mats, to prevent damage during shipping and handling.