-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 10ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF-RL10-0 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM2766
|
Newark | Ceramic Ptc Rohs Compliant: Yes |Bourns CMF-RL10-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3444 |
|
$0.2570 / $0.2750 | Buy Now |
DISTI #
66W1297
|
Newark | Resettable Ptc Fuse, 220V, 150Ma, Radial, Thermistor Mounting:Through Hole, Product Range:Cmf-Rl Series, Holding Current:150Ma, Tripping Current:300Ma, Voltage Rating:220Vac, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Bourns CMF-RL10-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1892 |
|
$0.4220 / $0.7380 | Buy Now |
DISTI #
14P5384
|
Newark | Fuse, Resettable Ptc, 220V, 150Ma, Radial, Product Range:Cmf-Rl Series, Voltage Rating:220Vac, Holding Current:150Ma, Trip Current:300Ma, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Initial Resistance Max:10Ohm Rohs Compliant: Yes |Bourns CMF-RL10-0 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.5050 | Buy Now |
DISTI #
CMF-RL10-0
|
Avnet Americas | - Trays (Alt: CMF-RL10-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 3444 |
|
$0.2431 / $0.2750 | Buy Now |
DISTI #
652-CMF-RL10-0
|
Mouser Electronics | Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM RoHS: Compliant | 4825 |
|
$0.3210 / $0.5300 | Buy Now |
DISTI #
E02:0323_00457843
|
Arrow Electronics | PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 0.45s Radial 9.5 X 4.5mm Bulk Min Qty: 2400 Package Multiple: 300 Lead time: 18 Weeks Date Code: 2344 | Europe - 3000 |
|
$0.2972 | Buy Now |
DISTI #
V36:1790_06247986
|
Arrow Electronics | PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 0.45s Radial 9.5 X 4.5mm Bulk Min Qty: 8 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1714 | Americas - 8 |
|
$0.2623 | Buy Now |
DISTI #
73197072
|
RS | Ceramic PTCBulk, Bag Packaging Min Qty: 2400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3870 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 220VAC 0.15s Radial 9.5 X 4.5mm Bulk RoHS: Compliant |
14295 In Stock |
|
$0.2767 / $0.3520 | Buy Now |
DISTI #
53202804
|
Verical | PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 0.45s Radial 9.5 X 4.5mm Bulk Min Qty: 300 Package Multiple: 300 Date Code: 2040 | Americas - 14100 |
|
$0.3407 / $0.4141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF-RL10-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMF-RL10-0
Bourns Inc
PTC Resettable Fuse, 10ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 9.8 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TRAY | |
Reference Standard | UL | |
Resistance | 10 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% | |
Working Voltage | 60 V |
A good PCB layout for the CMF-RL10-0 involves keeping the input and output traces separate, using a ground plane, and minimizing the distance between the chip and the capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure proper biasing, connect the input voltage (VIN) to a stable voltage source, and decouple it with a 10uF capacitor. The output voltage (VOUT) should be decoupled with a 10uF capacitor as well. Make sure the input and output capacitors are of high quality and have low ESR.
The maximum ambient temperature for the CMF-RL10-0 is 85°C. However, it's recommended to keep the ambient temperature below 70°C for optimal performance and reliability.
While the CMF-RL10-0 is a robust component, it's not designed for high-vibration environments. If you need to use it in such an environment, ensure the PCB is securely mounted, and consider adding additional mechanical support to prevent damage.
To troubleshoot issues with the CMF-RL10-0, start by checking the input voltage, output voltage, and current consumption. Verify that the input and output capacitors are properly connected and of high quality. Check for any signs of overheating, and ensure the component is properly soldered to the PCB.