Part Details for CME0512SC by Murata Power Solutions
Results Overview of CME0512SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CME0512SC Information
CME0512SC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CME0512SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1506
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 0.75W, 12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:750Mw, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:63Ma Rohs Compliant: Yes |Murata Power Solutions CME0512SC RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.0900 | Buy Now |
DISTI #
811-2895-5-ND
|
DigiKey | DC DC CONVERTER 12V 750MW Min Qty: 1 Lead time: 12 Weeks Container: Tube |
35 In Stock |
|
$2.2100 / $2.9800 | Buy Now |
DISTI #
CME0512SC
|
TME | Converter: DC/DC, 0.75W, Uin: 4.5÷5.5VDC, Uout: 12VDC, Iout: 63mA Min Qty: 1 | 75 |
|
$2.8600 / $3.8200 | Buy Now |
DISTI #
CME0512SC
|
IBS Electronics | MODULE DC-DC 5VIN 1-OUT 12V 0.063A 0.75W 4-PIN SIP MODULE Min Qty: 35 Package Multiple: 1 | 0 |
|
$2.7170 / $2.8730 | Buy Now |
DISTI #
000000000005119090
|
Sager | Isolated DC/DC Converters - Through Hole 0.75W 5VIN 12VOUT 63MA SIP Min Qty: 1 | 0 |
|
$2.4000 / $2.6600 | Buy Now |
Part Details for CME0512SC
CME0512SC CAD Models
CME0512SC Part Data Attributes
|
CME0512SC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CME0512SC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 77% | |
Height | 10.25 mm | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 11.53 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.063 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 135 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | NO | |
Width | 6.1 mm |
CME0512SC Frequently Asked Questions (FAQ)
-
Murata recommends a PCB layout with a solid copper plane on the bottom layer, connected to the module's thermal pad, to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended.
-
Yes, the CME0512SC is designed to withstand vibrations up to 10G peak acceleration, 10-2000 Hz frequency range, and 3 axes. However, it's recommended to follow Murata's guidelines for mounting and securing the module to ensure reliable operation.
-
To ensure EMC, Murata recommends following proper PCB layout and design guidelines, using a metal enclosure, and implementing adequate filtering and shielding. Additionally, the module's input and output cables should be properly routed and terminated.
-
The CME0512SC can tolerate input voltage deviations of up to ±10% of the nominal input voltage without affecting its performance or reliability. However, it's recommended to maintain the input voltage within the specified range for optimal operation.
-
The CME0512SC is rated for operation up to 85°C ambient temperature. However, derating may be necessary for temperatures above 70°C. It's recommended to consult Murata's thermal derating curves and guidelines for high-temperature applications.