Part Details for CME0505SC by Murata Power Solutions
Results Overview of CME0505SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CME0505SC Information
CME0505SC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CME0505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X7242
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 750 Mw, 5 V, 150 Ma Rohs Compliant: Yes |Murata Power Solutions CME0505SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$1.7700 / $2.3700 | Buy Now |
DISTI #
811-2894-5-ND
|
DigiKey | DC DC CONVERTER 5V 750MW Min Qty: 1 Lead time: 12 Weeks Container: Tube |
187 In Stock |
|
$1.7500 / $2.3700 | Buy Now |
DISTI #
V36:1790_15127038
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP Module Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks Date Code: 2415 | Americas - 311 |
|
$1.7460 / $2.1300 | Buy Now |
DISTI #
CME0505SC
|
TME | Converter: DC/DC, 0.75W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Iout: 150mA Min Qty: 1 | 33 |
|
$2.2300 / $2.9700 | Buy Now |
DISTI #
CME0505SC
|
IBS Electronics | MODULE DC-DC 5VIN 1-OUT 5V 0.15A 0.75W 4-PIN SIP MODULE Min Qty: 35 Package Multiple: 1 | 0 |
|
$2.2230 / $2.3530 | Buy Now |
DISTI #
000000000005119088
|
Sager | Isolated DC/DC Converters - Through Hole 0.75W 5VIN 5VOUT 150MA Min Qty: 1 | 420 |
|
$1.9100 / $2.1100 | Buy Now |
Part Details for CME0505SC
CME0505SC CAD Models
CME0505SC Part Data Attributes
|
CME0505SC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CME0505SC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 70% | |
Height | 10.25 mm | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 11.53 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0088375 Vrms | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 120 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | NO | |
Width | 6.1 mm |
CME0505SC Frequently Asked Questions (FAQ)
-
Murata recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
-
To ensure reliable start-up, ensure that the input voltage is within the specified range, and the output capacitor is properly sized to handle the inrush current. Also, ensure that the input voltage rise time is slower than 10ms to prevent false triggering of the overvoltage protection.
-
The maximum allowed capacitance on the output is 220uF. Exceeding this value may cause instability or oscillation in the converter.
-
While the CME0505SC is rated for operation up to 85°C, it's recommended to derate the output power by 1.5% per degree above 70°C to ensure reliable operation. Consult the datasheet for more information on thermal derating.
-
To troubleshoot output voltage deviations, check the input voltage, output load, and ambient temperature. Ensure that the input voltage is within the specified range, and the output load is within the recommended range. Also, check for any signs of overheating or component failure.