Part Details for CMDZ3V0 by Central Semiconductor Corp
Results Overview of CMDZ3V0 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMDZ3V0 Information
CMDZ3V0 by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CMDZ3V0
CMDZ3V0 CAD Models
CMDZ3V0 Part Data Attributes
|
CMDZ3V0
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDZ3V0
Central Semiconductor Corp
Zener Diode, 3V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SUPERMINI-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 600 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CMDZ3V0
This table gives cross-reference parts and alternative options found for CMDZ3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX384-C3V0/DG | Nexperia | Check for Price | Zener Diode | CMDZ3V0 vs BZX384-C3V0/DG |
BZX384-C3V0-Q | Nexperia | Check for Price | Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional | CMDZ3V0 vs BZX384-C3V0-Q |
BZX384-C3V0,115 | NXP Semiconductors | Check for Price | BZX384 series - Voltage regulator diodes SOD 2-Pin | CMDZ3V0 vs BZX384-C3V0,115 |
CMDZ3V0TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | CMDZ3V0 vs CMDZ3V0TR13 |
BZX384-C3V0 | Nexperia | Check for Price | Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional | CMDZ3V0 vs BZX384-C3V0 |
CMDZ3V0BK | Central Semiconductor Corp | Check for Price | Zener Diode, 3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | CMDZ3V0 vs CMDZ3V0BK |
BZX384-C3V0 | NXP Semiconductors | Check for Price | 3V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | CMDZ3V0 vs BZX384-C3V0 |
PZU3.0B | Nexperia | Check for Price | Zener Diode | CMDZ3V0 vs PZU3.0B |
PZU3.0B,115 | NXP Semiconductors | Check for Price | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | CMDZ3V0 vs PZU3.0B,115 |
PZU3.0B,115 | Nexperia | Check for Price | PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin | CMDZ3V0 vs PZU3.0B,115 |