Part Details for CMDA5AR7D1S by Visual Communications Company
Results Overview of CMDA5AR7D1S by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMDA5AR7D1S Information
CMDA5AR7D1S by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMDA5AR7D1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X6240
|
Newark | Led, Red, 90Mcd, 637Nm, Smd, Led Color:Red, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:637Nm, Luminous Intensity:90Mcd, Viewing Angle:170°, Lens Shape:Rectangular Rohs Compliant: Yes |Vcc/visual Communications Company CMDA5AR7D1S RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8970 | Buy Now |
DISTI #
93K6492
|
Newark | Led, Red, 1.25Mm X 1.4Mm, 90Mcd, 637Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:637Nm, Luminous Intensity:90Mcd, Viewing Angle:170° Rohs Compliant: Yes |Vcc/visual Communications Company CMDA5AR7D1S RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6990 / $0.9080 | Buy Now |
DISTI #
L71514CT-ND
|
DigiKey | LED RED DIFFUSED 0805 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27952 In Stock |
|
$0.6875 / $2.1500 | Buy Now |
DISTI #
607-CMDA5AR7D1S
|
Mouser Electronics | Single Color LEDs RED 637nm 90mcd DIFF RoHS: Compliant | 6444 |
|
$0.6860 / $1.4700 | Buy Now |
DISTI #
71075337
|
RS | LED SMT 0805 1.9V 90mcd 170deg Red 4K Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9600 | RFQ |
Part Details for CMDA5AR7D1S
CMDA5AR7D1S CAD Models
CMDA5AR7D1S Part Data Attributes
|
CMDA5AR7D1S
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMDA5AR7D1S
Visual Communications Company
LED SMT 0805 1.9V 90mcd 170deg Red 4K
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | CLEAR DIFFUSED | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 637 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 170 deg |
Alternate Parts for CMDA5AR7D1S
This table gives cross-reference parts and alternative options found for CMDA5AR7D1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDA5AR7D1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMDA5AR7D1S | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Red, Clear Diffused, 1.4mm, SURFACE MOUNT PACKAGE-2 | CMDA5AR7D1S vs CMDA5AR7D1S |
CMDA5AR7D1S Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the CMDA5AR7D1S is -20°C to 60°C (-4°F to 140°F).
-
Yes, the CMDA5AR7D1S is suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors like moisture, dust, and extreme temperatures.
-
The typical power consumption of the CMDA5AR7D1S is around 2.5W, but this can vary depending on the specific usage and display settings.
-
Yes, the CMDA5AR7D1S is compatible with 5V power supplies, but it's essential to ensure the power supply can provide the required current to maintain stable operation.
-
The CMDA5AR7D1S is designed to operate in environments with relative humidity up to 80%. However, it's recommended to take precautions to prevent moisture ingress and ensure proper sealing in high-humidity applications.