Part Details for CMDA5AR7D1S by Chicago Miniature Lighting LLC
Results Overview of CMDA5AR7D1S by Chicago Miniature Lighting LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMDA5AR7D1S Information
CMDA5AR7D1S by Chicago Miniature Lighting LLC is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMDA5AR7D1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED SMT 0805 1.9V 90mcd 170deg Red 4K RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
Part Details for CMDA5AR7D1S
CMDA5AR7D1S CAD Models
CMDA5AR7D1S Part Data Attributes
|
CMDA5AR7D1S
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
CMDA5AR7D1S
Chicago Miniature Lighting LLC
Single Color LED, Red, Clear Diffused, 1.4mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | CLEAR DIFFUSED | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 637 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 170 deg |
Alternate Parts for CMDA5AR7D1S
This table gives cross-reference parts and alternative options found for CMDA5AR7D1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDA5AR7D1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMDA5AR7D1S | Visual Communications Company | Check for Price | LED SMT 0805 1.9V 90mcd 170deg Red 4K | CMDA5AR7D1S vs CMDA5AR7D1S |