Part Details for CMD54124A by CML Innovative Technologies
Results Overview of CMD54124A by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD54124A Information
CMD54124A by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for CMD54124A
CMD54124A CAD Models
CMD54124A Part Data Attributes
|
CMD54124A
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD54124A
CML Innovative Technologies
Single Color LED, High Efficiency Green, Diffused Green, 5.71mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.112 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | RECTANGULAR | |
Size | 5.71 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
CMD54124A Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is also recommended.
-
To ensure the device is properly biased for optimal linearity, it's essential to follow the recommended biasing scheme outlined in the datasheet. This typically involves setting the VDD and VGG pins to the recommended voltage levels and ensuring the input signal is properly terminated.
-
The maximum operating temperature range for the CMD54124A is -40°C to +85°C. However, it's essential to note that the device's performance may degrade at higher temperatures, and it's recommended to operate the device within a temperature range of -20°C to +70°C for optimal performance.
-
To troubleshoot common issues such as oscillations or instability, it's essential to check the PCB layout, ensure proper termination of the input and output signals, and verify that the device is properly biased. Additionally, checking the power supply voltage and ensuring it's within the recommended range can also help resolve issues.
-
The recommended ESD protection for the CMD54124A involves using a TVS (Transient Voltage Suppressor) diode or a dedicated ESD protection device at the input and output pins. This helps protect the device from electrostatic discharge and ensures reliable operation.