-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Clear, 2mm, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD12-21VYC/TR8 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6503
|
Newark | Led, Yellow, 2Mm, 3Mcd, 585Nm, Full Reel, Led Color:Yellow, Led Mounting:Smd, Bulb Size:2Mm, Forward Current If:30Ma, Forward Voltage:2V, Wavelength Typ:585Nm, Luminous Intensity:3Mcd, Viewing Angle:120°, Lens Shape:Round Rohs Compliant: Yes |Vcc/visual Communications Company CMD12-21VYC/TR8 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0260 | Buy Now |
DISTI #
45X6245
|
Newark | Led, Yellow, 3Mcd, 585Nm, Smd, Led Color:Yellow, Led Mounting:Smd, Bulb Size:2Mm, Forward Current If:30Ma, Forward Voltage:2V, Wavelength Typ:585Nm, Luminous Intensity:3Mcd, Viewing Angle:120°, Lens Shape:Dome, Product Range:- Rohs Compliant: Yes |Vcc/visual Communications Company CMD12-21VYC/TR8 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4040 | Buy Now |
DISTI #
L62107CT-ND
|
DigiKey | LED YELLOW CLEAR SMD R/A Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4082 In Stock |
|
$0.2875 / $0.9400 | Buy Now |
DISTI #
606-CMD1221VYC
|
Mouser Electronics | Single Color LEDs YELLOW WATER CLEAR RoHS: Compliant | 4746 |
|
$0.2130 / $0.3500 | Buy Now |
DISTI #
V36:1790_07148097
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 1950 | Americas - 552500 |
|
$0.2721 | Buy Now |
DISTI #
V72:2272_07148097
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1852 Container: Cut Strips | Americas - 239 |
|
$0.2748 / $0.2761 | Buy Now |
DISTI #
70719050
|
RS | LEDs 1206 Package Surface Mounr 150mA 6mcd 585nm 2V Yellow Clear CMD11-21 Series Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3380 / $0.3980 | RFQ |
|
Future Electronics | CMD12-21 Series Yellow 2 mm 120° 3 mcd Clear 2 V Surface Mount Right Angle LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.2600 | Buy Now |
DISTI #
36206465
|
Verical | LED Uni-Color Yellow 585nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1950 | Americas - 552000 |
|
$0.2721 | Buy Now |
DISTI #
58803151
|
Verical | LED Uni-Color Yellow 585nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 1852 | Americas - 239 |
|
$0.2748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMD12-21VYC/TR8
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD12-21VYC/TR8
Visual Communications Company
Single Color LED, Yellow, Clear, 2mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for CMD12-21VYC/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD12-21VYC/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMD12-21VYC/TR8 | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Yellow, Clear, 2mm, SURFACE MOUNT PACKAGE-2 | CMD12-21VYC/TR8 vs CMD12-21VYC/TR8 |
The recommended operating temperature range for the CMD12-21VYC/TR8 is -40°C to 85°C.
To ensure reliability in high-vibration environments, it is recommended to follow proper mounting and soldering procedures, and to consider using additional mechanical support or vibration dampening measures if necessary.
The maximum current rating for the CMD12-21VYC/TR8 is 1A per pin, but it's recommended to derate the current based on the ambient temperature and other environmental factors.
Yes, the CMD12-21VYC/TR8 can be used in outdoor applications, but it's recommended to provide additional protection against environmental factors such as moisture, UV, and extreme temperatures.
To troubleshoot issues with the CMD12-21VYC/TR8, start by checking the power supply voltage, signal integrity, and soldering quality. Use oscilloscopes and logic analyzers to debug signal issues, and consult the datasheet and application notes for guidance.