Part Details for CMD12-21VYC/TR8 by Chicago Miniature Lighting LLC
Results Overview of CMD12-21VYC/TR8 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD12-21VYC/TR8 Information
CMD12-21VYC/TR8 by Chicago Miniature Lighting LLC is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMD12-21VYC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED SMT R Angle 2V 20mA 3mcd Yellow 2K RoHS: Compliant |
2000 In Stock |
|
$0.2461 / $0.2549 | Buy Now |
|
Master Electronics | LED SMT R Angle 2V 20mA 3mcd Yellow 2K RoHS: Compliant |
2000 In Stock |
|
$0.2461 / $0.2549 | Buy Now |
Part Details for CMD12-21VYC/TR8
CMD12-21VYC/TR8 CAD Models
CMD12-21VYC/TR8 Part Data Attributes
|
CMD12-21VYC/TR8
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
CMD12-21VYC/TR8
Chicago Miniature Lighting LLC
Single Color LED, Yellow, Clear, 2mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |