Part Details for CMD by e10cel SYS
Results Overview of CMD by e10cel SYS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD Information
CMD by e10cel SYS is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1331-ND
|
DigiKey | CONFIG DC PWR MOD 48V (28-58V) Min Qty: 1 Lead time: 16 Weeks Container: Tray |
15 In Stock |
|
$113.2482 / $137.0600 | Buy Now |
DISTI #
V79:2366_29054316
|
Arrow Electronics | AC/DC Power Supply 48V 4.17A 200W Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 1 |
|
$104.3800 / $125.6300 | Buy Now |
DISTI #
70949665
|
RS | Power Supply, AC-DC, Modular, 48V,4.17A, 105W, Power Mod Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 5 |
|
$322.1200 / $378.9600 | Buy Now |
|
Onlinecomponents.com | CoolMod 28.0V-58.0V/4.17A (6.25A*),must be used with CoolX CoolPac/Flexicharge RoHS: Compliant | 0 |
|
$102.5100 / $132.8300 | Buy Now |
DISTI #
79048337
|
Verical | AC/DC Power Supply 48V 4.17A 200W Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 1 |
|
$104.3800 / $125.6300 | Buy Now |
DISTI #
000000000005524097
|
Sager | Modular Power Supplies 48v Nominal (28.0V - 58.0V) / 200W (300W*) Min Qty: 1 | 0 |
|
$107.7000 / $117.2100 | Buy Now |
Part Details for CMD
CMD CAD Models
CMD Part Data Attributes
|
CMD
e10cel SYS
Buy Now
|
Compare Parts:
CMD
e10cel SYS
|
Samacsys Manufacturer | Excelsys Technologies Ltd |