Part Details for CMC1075 by Honeywell Sensing and Control / Clarostat
Results Overview of CMC1075 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMC1075 Information
CMC1075 by Honeywell Sensing and Control / Clarostat is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMC1075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 75 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
50 In Stock |
|
$7.1820 / $12.9820 | Buy Now |
DISTI #
000000000000771705
|
Sager | Wirewound Resistors - Through Hole CMC Series, 75 Ohms, 10.0 W, Fixed, Wirewound Resistor | 0 |
|
Buy Now |