Part Details for CMB24-4M by L-com Inc
Results Overview of CMB24-4M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMB24-4M Information
CMB24-4M by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CMB24-4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3665
|
Newark | Cable Assy, Ieee-488 Plug+Rcpt, 13.1 , Connector Type A:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle, Connector Type B:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle Rohs Compliant: Yes |L-Com CMB24-4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$191.9900 | Buy Now |
DISTI #
5073-CMB24-4M-ND
|
DigiKey | CBL ASSY CENTRON 24-26POS M/F-M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$203.5500 | Buy Now |
DISTI #
70126995
|
RS | CABLE, MOLD GPIB NORM 4 METER Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$169.1800 / $187.9800 | RFQ |
|
Onlinecomponents.com | CABLE MOLD GPIB NORM 4 METER RoHS: Compliant | 0 |
|
$172.9900 / $181.0100 | Buy Now |
DISTI #
77734704
|
Verical | Cable Assembly IEEE-488 4m 26AWG IEEE-488 to IEEE-488 24 to 24 POS M/F-M/F Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$176.6308 / $191.9900 | Buy Now |
DISTI #
CMB24-4M
|
L-com US | Supreme performance combined with rugged durability make this cable series a great value. Featuring an outer braid plus foil shield, these cables provide for enhanced protection against EMI (electromagnetic interference). A unique stamped steel internal enclosure provides 100% shielding and a robust strain relief. Molded backshells contribute to a long life expectancy and resist breakage at the point where the cable enters the backshell. This combination of features ensures a highly reliable cable that will pass stringent emissions testing while providing years of trouble free service. Custom modifications are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 27 |
|
$153.5900 / $191.9900 | Buy Now |