Part Details for CMB-203-27G3N-B-J (CMB20327G3NBJ||CMB20327G3NBJ) by Carling Technologies
Results Overview of CMB-203-27G3N-B-J (CMB20327G3NBJ||CMB20327G3NBJ) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMB-203-27G3N-B-J (CMB20327G3NBJ||CMB20327G3NBJ) Information
CMB-203-27G3N-B-J (CMB20327G3NBJ||CMB20327G3NBJ) by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CMB-203-27G3N-B-J (CMB20327G3NBJ||CMB20327G3NBJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71005461
|
RS | Circuit Breaker Thermal 1 Pole Push-To-Reset 20A No Indicator Plate 125-250VAC Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 499 |
|
$3.4900 / $3.8400 | Buy Now |