Part Details for CMA2550-0000-000N0H0A30H by Cree, Inc.
Results Overview of CMA2550-0000-000N0H0A30H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMA2550-0000-000N0H0A30H Information
CMA2550-0000-000N0H0A30H by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMA2550-0000-000N0H0A30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6285
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA2550-0000-000N0H0A30H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6900 / $17.3900 | Buy Now |
DISTI #
CMA2550-0000-000N0H0A30H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.3600 | Buy Now |
DISTI #
CMA2550-0000-000N0
|
Avnet Americas | XLamp LED Chip Array Warm White 3000K Tray - Tape and Reel (Alt: CMA2550-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$14.5500 | Buy Now |
DISTI #
941-CMA2550N0H0A30H
|
Mouser Electronics | White LEDs White 3000 K 80-CRI, XLamp CMA2550-36V RoHS: Compliant | 0 |
|
$15.6300 / $18.3600 | Order Now |
DISTI #
CMA2550-000-N0H0A30H
|
TTI | White LEDs WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$15.0000 | Buy Now |
Part Details for CMA2550-0000-000N0H0A30H
CMA2550-0000-000N0H0A30H CAD Models
CMA2550-0000-000N0H0A30H Part Data Attributes
|
CMA2550-0000-000N0H0A30H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA2550-0000-000N0H0A30H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-03 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Forward Current-Max | 3.3 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm | |
Packing Method | BAG; BOX | |
Shape | CYLINDRICAL | |
Size | 19 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |