Part Details for CMA1516-0000-000N0Z0A30H by Cree, Inc.
Results Overview of CMA1516-0000-000N0Z0A30H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMA1516-0000-000N0Z0A30H Information
CMA1516-0000-000N0Z0A30H by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84000012A | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | |
8400002EA | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | |
LM10000SDX/NOPB | Texas Instruments | AVS System Controller 14-WSON -40 to 125 |
Price & Stock for CMA1516-0000-000N0Z0A30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6204
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1516-0000-000N0Z0A30H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 / $6.2900 | Buy Now |
DISTI #
CMA1516-0000-000N0Z0A30H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
6 In Stock |
|
$4.9900 / $7.4800 | Buy Now |
DISTI #
CMA1516-0000-000N0Z0A30H
|
Avnet Americas | LED Chip Warm White 3000K 1593lm 115? Screw Mount Tray - Trays (Alt: CMA1516-0000-000N0Z0A30H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.8064 | Buy Now |
DISTI #
941-CMA1516N0Z0A30H
|
Mouser Electronics | White LEDs White 3000 K 95-CRI, XLamp CMA1516-36V RoHS: Compliant | 34 |
|
$4.9900 / $7.4800 | Buy Now |
DISTI #
CMA1516-0000-000N0Z0A30H
|
Avnet Silica | LED Chip Warm White 3000K 1593lm 115 Screw Mount Tray (Alt: CMA1516-0000-000N0Z0A30H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMA1516-0000-000N0Z0A30H
CMA1516-0000-000N0Z0A30H CAD Models
CMA1516-0000-000N0Z0A30H Part Data Attributes
|
CMA1516-0000-000N0Z0A30H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1516-0000-000N0Z0A30H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-03 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Forward Current-Max | 1.05 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm | |
Packing Method | BAG; BOX | |
Shape | CYLINDRICAL | |
Size | 9 mm | |
Surface Mount | YES | |
T-code | T3-1/4 | |
Viewing Angle | 115 deg |