Part Details for CM6460R-104 by API Delevan
Results Overview of CM6460R-104 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM6460R-104 Information
CM6460R-104 by API Delevan is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CM6460R-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN4730-ND
|
DigiKey | CMC 100UH 7A 2LN SMD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
624 In Stock |
|
$15.7263 / $23.6000 | Buy Now |
DISTI #
807-CM6460R-104
|
Mouser Electronics | Common Mode Chokes / Filters 100uH 25% .006ohm Choke SMT Common RoHS: Compliant | 110 |
|
$15.7300 / $23.6000 | Buy Now |
DISTI #
CM6460R-104
|
TTI | Common Mode Chokes / Filters 100uH 25% .006ohm Choke SMT Common pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$15.7300 / $23.1000 | Buy Now |
Part Details for CM6460R-104
CM6460R-104 CAD Models
CM6460R-104 Part Data Attributes
|
CM6460R-104
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6460R-104
API Delevan
Data Line Filter, 2 Function(s), 7A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.006 Ω | |
Diameter | 12.44 mm | |
Filter Type | DATA LINE FILTER | |
Height | 7.37 mm | |
Inductance | 100 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 7 A | |
Terminal Finish | Tin (Sn) |
CM6460R-104 Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the CM6460R-104 is a rectangular pad with a minimum size of 50 mils x 30 mils (1.27 mm x 0.76 mm) to ensure proper soldering and thermal management.
-
To handle thermal considerations, ensure a minimum of 0.5 mm (0.02 inches) clearance around the inductor to allow for airflow and heat dissipation. Also, consider using a thermal pad or heat sink to improve heat transfer.
-
The maximum allowable voltage for the CM6460R-104 is 100 Vrms, but it's recommended to derate the voltage to 80 Vrms for optimal performance and reliability.
-
Yes, the CM6460R-104 is suitable for high-frequency applications up to 1 MHz. However, it's essential to consider the inductor's self-resonant frequency (SRF) and ensure it doesn't coincide with the operating frequency to avoid unwanted resonances.
-
To ensure the CM6460R-104 meets your application's requirements, consult with API Delevan's application engineers or perform thorough simulations and testing to validate the inductor's performance in your specific use case.