-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM453232-100KL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0528
|
Newark | Inductor, 10Uh, 1.6 Ohm, 0.25A, 1812, Inductance:10Μh, Dc Resistance Max:1.6Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:250Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Cm45 Series, Core Material:Ferrite Rohs Compliant: Yes |Bourns CM453232-100KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 849 |
|
$0.3500 | Buy Now |
DISTI #
61J5179
|
Newark | Chip Inductor, 10Uh 250Ma 10% 20Mhz, Inductance:10Μh, Dc Resistance Max:1.6Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:250Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Cm45 Series, Inductance Tolerance:± 10%rohs Compliant: Yes |Bourns CM453232-100KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3500 | Buy Now |
DISTI #
40Y8541
|
Newark | Surface Mount High Frequency Inductor, Cm453232 Series, 10 H, 10%, 1812 [4532 Metric], 20 Mhz Rohs Compliant: Yes |Bourns CM453232-100KL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1830 | Buy Now |
DISTI #
CM453232-100KLCT-ND
|
DigiKey | FIXED IND 10UH 250MA 1.6 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5509 In Stock |
|
$0.1081 / $0.2700 | Buy Now |
DISTI #
CM453232-100KL
|
Avnet Americas | Wirewound Inductor, 10 ?H, 1.6 ohm, 20 MHz, 250 mA, 1812 [4532 Metric], CM45 Series - Tape and Reel (Alt: CM453232-100KL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 / $0.1051 | Buy Now |
DISTI #
652-CM453232-100KL
|
Mouser Electronics | Power Inductors - SMD 10uH 10% Wirewound RoHS: Compliant | 13075 |
|
$0.1210 / $0.2700 | Buy Now |
DISTI #
E02:0323_00121291
|
Arrow Electronics | Inductor General Purpose Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 0.25A 1.6Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2507 | Europe - 8500 |
|
$0.1093 / $0.1542 | Buy Now |
DISTI #
V79:2366_27450424
|
Arrow Electronics | Inductor General Purpose Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 0.25A 1.6Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 1109 Package Multiple: 1 Date Code: 2201 | Americas - 2614 |
|
$0.1208 / $0.1327 | Buy Now |
DISTI #
E21:3489_00121291
|
Arrow Electronics | Inductor General Purpose Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 0.25A 1.6Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Europe - 80 |
|
$0.1086 / $0.2635 | Buy Now |
DISTI #
70153815
|
RS | CM45 Series Wire-wound SMD Inductor w/ Ferrite Core,10 uH +/-10% 250mA Idc Q:50 Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 500 |
|
$0.1910 / $0.2730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM453232-100KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM453232-100KL
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for CM453232-100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM453232-100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AISM-1812-100K | Abracon Corporation | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, SMD, 1812, CHIP, 1812 | CM453232-100KL vs AISM-1812-100K |
NL453232T-100K-N | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | CM453232-100KL vs NL453232T-100K-N |
CTMC1812SF-100K | Central Technologies | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | CM453232-100KL vs CTMC1812SF-100K |
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure optimal performance, low inductance, and minimal signal degradation.
The CM453232-100KL has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and installation to prevent damage. Use an ESD wrist strap or mat, and ensure the PCB is properly grounded.
The CM453232-100KL is rated for operation from -40°C to +125°C. However, it's essential to consider the specific application's temperature requirements and ensure the component is operated within its recommended temperature range.
The CM453232-100KL is designed to withstand moderate vibration and shock. However, for extreme environments, it's recommended to consult with Bourns' application engineers to determine the component's suitability and potential modifications for the specific application.
The CM453232-100KL meets various regulatory standards, including RoHS and REACH. However, it's essential to review the component's certifications and compliance documents to ensure they meet the specific application's regulatory requirements.