Part Details for CM2A226M10010VR by Samwha Electronics
Results Overview of CM2A226M10010VR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM2A226M10010VR Information
CM2A226M10010VR by Samwha Electronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for CM2A226M10010VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM2A226M10010VR
|
TME | Capacitor: electrolytic, SMD, 22uF, 100VDC, Ø10x10mm, ±20%, 5000h Min Qty: 6000 | 0 |
|
$0.0880 | RFQ |