Part Details for CM250C36000AZFT by Citizen Finedevice Co Ltd
Results Overview of CM250C36000AZFT by Citizen Finedevice Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM250C36000AZFT Information
CM250C36000AZFT by Citizen Finedevice Co Ltd is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CM250C36000AZFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R1505
|
Newark | Crystal, 36Khz, 12.5Pf, Smd, Full Reel, Crystal Case:-, Load Capacitance:12.5Pf, Product Range:Cm250C Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Crystal Mounting Type:Smd, Esr:50Ohm, Frequency:36Khz Rohs Compliant: Yes |Citizen Finedevice CM250C36000AZFT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
77R1504
|
Newark | Crystal, 36Khz, 12.5Pf, Smd, Crystal Case:-, Load Capacitance:12.5Pf, Product Range:Cm250C Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Crystal Mounting Type:Smd, Esr:50Ohm, Frequency:36Khz, No. Of Pins:4 Rohs Compliant: Yes |Citizen Finedevice CM250C36000AZFT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for CM250C36000AZFT
CM250C36000AZFT CAD Models
CM250C36000AZFT Part Data Attributes
|
CM250C36000AZFT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CM250C36000AZFT
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 0.036MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.20 | |
Samacsys Manufacturer | CITIZEN FINEDEVICE | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.036 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.9XB3.7XH2.4 (mm)/L0.311XB0.146XH0.094 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) |
Alternate Parts for CM250C36000AZFT
This table gives cross-reference parts and alternative options found for CM250C36000AZFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM250C36000AZFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABS25-36.00KHZ-12.5-4-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 0.036MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | CM250C36000AZFT vs ABS25-36.00KHZ-12.5-4-T |
CM250C36000AZFT Frequently Asked Questions (FAQ)
-
The recommended storage condition is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 60%. Avoid storing in direct sunlight or areas with high humidity.
-
Yes, the CM250C36000AZFT is designed to withstand vibrations up to 10G (10 Hz to 2 kHz). However, it's recommended to consult with the manufacturer or a qualified engineer to ensure the device meets the specific vibration requirements of your application.
-
The typical lead time for delivery varies depending on the region, quantity, and availability. It's recommended to contact the manufacturer or an authorized distributor for the most up-to-date lead time information.
-
Yes, the CM250C36000AZFT is compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the manufacturer's recommended soldering profile to avoid damaging the device.