Part Details for CM21X5R106M16AT by Kyocera AVX Components
Results Overview of CM21X5R106M16AT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM21X5R106M16AT Information
CM21X5R106M16AT by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CM21X5R106M16AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM21X5R106M16AT
|
Avnet Americas | SMD MLCC - Tape and Reel (Alt: CM21X5R106M16AT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0549 | Buy Now |
DISTI #
346-CM21X5R106M16AT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51C106MU NEW GLOBAL PN 10uF 20% 1 A 581-KGM21AR51C106MU RoHS: Compliant | 0 |
|
$0.0480 / $0.2700 | Order Now |
DISTI #
KGM21AR51C106MU
|
Avnet Abacus | SMD MLCC - Tape and Reel (Alt: KGM21AR51C106MU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |