Part Details for CM1812R600R-10 by Steward, Inc
Results Overview of CM1812R600R-10 by Steward, Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM1812R600R-10 Information
CM1812R600R-10 by Steward, Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CM1812R600R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 335 |
|
RFQ |
Part Details for CM1812R600R-10
CM1812R600R-10 CAD Models
CM1812R600R-10 Part Data Attributes
|
CM1812R600R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CM1812R600R-10
Steward, Inc
Data Line Filter, 2 Function(s), 5A, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.0005 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.36 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | TIN | |
Width | 3.05 mm |