Part Details for CM1457-08CP by onsemi
Results Overview of CM1457-08CP by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM1457-08CP Information
CM1457-08CP by onsemi is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CM1457-08CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2594
|
Newark | Emi Filter, 4,6 And 8-Channel, With Esd Protection/Dsftp |Onsemi CM1457-08CP RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 2045 |
|
RFQ | ||
|
Quest Components | 1636 |
|
$0.3952 / $0.9880 | Buy Now |
Part Details for CM1457-08CP
CM1457-08CP CAD Models
CM1457-08CP Part Data Attributes
|
CM1457-08CP
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1457-08CP
onsemi
EMI Filter, 4,6 and 8-Channel, with ESD Protection, WLCSP20, 3.27x1.05, 3500-DSFTP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP20, 3.27x1.05 | |
Package Description | CSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 567BV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 12.5 µF | |
Filter Type | DATA LINE FILTER | |
Inductance | 0.07 µH | |
JESD-609 Code | e1 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.015 A | |
Terminal Finish | TIN SILVER COPPER |
CM1457-08CP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CM1457-08CP is 3.0V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum output current that the CM1457-08CP can provide is 150mA.
-
The CM1457-08CP has built-in input voltage transient protection, which can withstand input voltage transients up to 20V for 100ms.
-
The thermal shutdown temperature of the CM1457-08CP is 150°C.