Part Details for CM1-R-P-24V by Panasonic Electronic Components
Results Overview of CM1-R-P-24V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM1-R-P-24V Information
CM1-R-P-24V by Panasonic Electronic Components is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for CM1-R-P-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7034
|
Newark | Cm Automotive R |Panasonic CM1-R-P-24V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $4.1200 | Buy Now |
DISTI #
255-CM1-R-P-24V-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 15A 24V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8996 | Buy Now |
DISTI #
CM1-R-P-24V
|
Avnet Americas | Relay Automotive with Resistor SPDT 15A 24VDC 320Ohm PC Pins PCB Mount - Bulk (Alt: CM1-R-P-24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 / $2.9694 | Buy Now |
DISTI #
769-CM1-R-P-24V
|
Mouser Electronics | Automotive Relays CM Automotive R | 0 |
|
$3.1700 / $5.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6000 / $3.2200 | Buy Now |
DISTI #
000000000007254429
|
Sager | AUTOMOTIVE RELAYS MICRO ISO RELAY PCB MOUNT Min Qty: 50 | 0 |
|
$2.7500 / $3.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6000 / $3.2200 | Buy Now |
Part Details for CM1-R-P-24V
CM1-R-P-24V CAD Models
CM1-R-P-24V Part Data Attributes
|
CM1-R-P-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CM1-R-P-24V
Panasonic Electronic Components
Electromechanical Relay, SPDT, 15A (Contact), 28VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 15 mm | |
Body Height | 23 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 6 V | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 320 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Resistance | 2 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 20000000 Ω | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20mm x 15mm x 23mm | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 10 ms | |
Termination Type | SOLDER |