Part Details for CM0805C221R-10 by Laird, A DuPont Business
Results Overview of CM0805C221R-10 by Laird, A DuPont Business
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM0805C221R-10 Information
CM0805C221R-10 by Laird, A DuPont Business is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CM0805C221R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1883
|
Newark | Cmchokebb,1Ck,0805,sm, w220X300X0.40 Rohs Compliant: Yes |Laird CM0805C221R-10 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.9260 / $0.9850 | Buy Now |
DISTI #
66W8668
|
Newark | Choke, Common, 100Mhz, Smd, 220R, Rated Current:300Ma, Inductance:-, Product Range:05 Series, Impedance:220Ohm, Common Mode Filter Case:2Mm X 1.2Mm X 1.2Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018), Dc Current Rohs Compliant: Yes |Laird CM0805C221R-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 409 |
|
$1.2900 / $1.9900 | Buy Now |
DISTI #
240-2570-1-ND
|
DigiKey | CMC 300MA 2LN 220 OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125671 In Stock |
|
$0.2288 / $1.8600 | Buy Now |
DISTI #
CM0805C221R-10
|
Avnet Americas | - Tape and Reel (Alt: CM0805C221R-10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 8000 |
|
$0.9253 / $0.9850 | Buy Now |
|
Bristol Electronics | 5981 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 0.3A, 4 PIN(S) | 1584 |
|
$0.8663 / $2.3100 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 0.3A, 4 PIN(S) | 25 |
|
$1.1550 / $1.4438 | Buy Now |
DISTI #
000000000002586292
|
Sager | Common Mode Chokes / Filters 220ohms 100MHz .3A 0805 SMD Min Qty: 10000 | 0 |
|
$1.0400 / $1.0800 | Buy Now |
DISTI #
CM0805C221R-10
|
Avnet Abacus | Choke Common Mode 220 Ohm 300 mA 2mm x 12mm x 12mm - Tape and Reel (Alt: CM0805C221R-10) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
CM0805C221R-10
|
Avnet Asia | Choke, Common Mode, 220 Ohm, 300 mA, 0805 [2012 Metric] (Alt: CM0805C221R-10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.7915 / $0.8918 | Buy Now |
Part Details for CM0805C221R-10
CM0805C221R-10 CAD Models
CM0805C221R-10 Part Data Attributes
|
CM0805C221R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
CM0805C221R-10
Laird, A DuPont Business
Data Line Filter, 2 FUNCTIONS, 0.3 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMALL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | PAPER, TR,EMBOSSED, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.2 mm |
CM0805C221R-10 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CM0805C221R-10 is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, the CM0805C221R-10 is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the component's performance may degrade at extreme temperatures.
-
Yes, the CM0805C221R-10 is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5.
-
The maximum power rating of the CM0805C221R-10 is 0.5W, with a maximum current rating of 100mA.
-
Yes, the CM0805C221R-10 is compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.