Part Details for CM07FD103FO3 by Cornell Dubilier Electronics Inc
Results Overview of CM07FD103FO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM07FD103FO3 Information
CM07FD103FO3 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CM07FD103FO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3916
|
Newark | Capacitor, mica,10Nf,500Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,0,70Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM07FD103FO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2000 / $49.7300 | Buy Now |
DISTI #
2266-CM07FD103FO3-338-ND
|
DigiKey | CAP MICA 10000PF 500V RADIAL Min Qty: 2 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$55.0500 / $58.2700 | Buy Now |
DISTI #
CM07FD103FO3-ND
|
DigiKey | CAP MICA 10000PF 500V RADIAL Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3172 | Buy Now |
DISTI #
598-CM07FD103FO3
|
Mouser Electronics | Mica Capacitors 10000pF 500V 1% RoHS: Not Compliant | 0 |
|
$45.3100 | Order Now |
|
Onlinecomponents.com | Cap Mica 0.01uF 500V 1% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C T/R RoHS: Compliant |
30 Partner Stock |
|
$45.0200 / $96.1400 | Buy Now |
DISTI #
80597694
|
Verical | Cap Mica 0.01uF 500V 1% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C T/R RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$51.6200 / $54.6400 | Buy Now |
|
Quest Components | MICA CAPACITOR, MICA, 500V, 1% +TOL, 1% -TOL, 70PPM/CEL TC, 0.01UF, 8034 | 8 |
|
$47.7750 | Buy Now |
|
Master Electronics | Cap Mica 0.01uF 500V 1% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C T/R RoHS: Compliant |
30 Partner Stock |
|
$45.0200 / $96.1400 | Buy Now |