Part Details for CLX6E-FKC-CH1M1D1BB7C3D3 by Wolfspeed
Results Overview of CLX6E-FKC-CH1M1D1BB7C3D3 by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLX6E-FKC-CH1M1D1BB7C3D3 Information
CLX6E-FKC-CH1M1D1BB7C3D3 by Wolfspeed is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for CLX6E-FKC-CH1M1D1BB7C3D3
CLX6E-FKC-CH1M1D1BB7C3D3 CAD Models
CLX6E-FKC-CH1M1D1BB7C3D3 Part Data Attributes
|
CLX6E-FKC-CH1M1D1BB7C3D3
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CLX6E-FKC-CH1M1D1BB7C3D3
Wolfspeed
Triple Color LED, Red/green/blue, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | LCC-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wolfspeed | |
Additional Feature | MIL-STD-883E | |
Color | RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Nom | 580.0/1055.0/247.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Surface Mount | YES | |
Terminal Pitch | 1 mm |