-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLVC574AQPWRG4Q1 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLVC574AQPWRG4Q1 | Texas Instruments | Automotive Catalog Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLVC574AQPWRG4Q1-ND
|
DigiKey | IC FF D-TYPE SGL 8-BIT 20-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
29345 In Stock |
|
$0.5400 | Buy Now |
DISTI #
296-23791-1-ND
|
DigiKey | IC FF D-TYPE SGL 8-BIT 20-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4086 / $0.9200 | Buy Now |
DISTI #
595-CLVC574AQPWRG4Q1
|
Mouser Electronics | Flip Flops Auto Cat Octal Edge- Trgrd D-Type RoHS: Compliant | 303 |
|
$0.4090 / $1.1100 | Buy Now |
DISTI #
86276930
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive AEC-Q100 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 577 Package Multiple: 1 Date Code: 1101 | Americas - 14000 |
|
$0.6500 | Buy Now |
DISTI #
86276642
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive AEC-Q100 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 577 Package Multiple: 1 Date Code: 1001 | Americas - 8000 |
|
$0.6500 | Buy Now |
DISTI #
86276771
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive AEC-Q100 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 577 Package Multiple: 1 Date Code: 1701 | Americas - 7345 |
|
$0.6500 | Buy Now |
|
Rochester Electronics | SN74LVC574A-Q1 Automotive Catalog Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 29345 |
|
$0.3224 / $0.5200 | Buy Now |
|
LCSC | 2V3.6V 150MHz 7ns3.3V50pF D-Type 8 1 10uA TSSOP-20 Flip Flops ROHS | 250 |
|
$0.7532 / $0.7894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLVC574AQPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVC574AQPWRG4Q1
Texas Instruments
Automotive Catalog Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Texas Instruments recommends a 4-layer PCB with a solid ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for the top and bottom layers.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials and heat sinks to reduce junction temperatures.
While the CLVC574AQPWRG4Q1 has built-in ESD protection, it's not designed to withstand repeated or high-energy ESD events. Additional external ESD protection may be necessary for applications that require high ESD immunity.
Yes, the CLVC574AQPWRG4Q1 is qualified for automotive and high-reliability applications. However, it's essential to follow Texas Instruments' guidelines for qualification and testing, and to consult with their application engineers for specific requirements.
To troubleshoot POR issues, verify that the power supply is stable and within the recommended operating range. Also, check for any noise or glitches on the power supply lines, and ensure that the POR pin is properly connected and not loaded.