Part Details for CLVBA-FKA-CC1F1L1BB7R3R3 by Cree, Inc.
Results Overview of CLVBA-FKA-CC1F1L1BB7R3R3 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLVBA-FKA-CC1F1L1BB7R3R3 Information
CLVBA-FKA-CC1F1L1BB7R3R3 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CLVBA-FKA-CC1F1L1BB7R3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8752
|
Newark | Led, Hb, Rgb, Smd, 130Mw, Full Reel, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:110°, Lens Shape:Round, Forward Current/Color:R 50Ma, G 25Ma, B 25Ma, Forward Voltage/Color:R 2.4V, G 3.6V, B 3.6V Rohs Compliant: Yes |Cree Led CLVBA-FKA-CC1F1L1BB7R3R3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CLVBA-FKA-CC1F1L1BB7R3R3CT-ND
|
DigiKey | LED RGB DIFFUSED 4PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2025 In Stock |
|
$0.3250 / $0.5800 | Buy Now |
DISTI #
941-VBAFKACC1F1L17R3
|
Mouser Electronics | Multi-Color LEDs RGB LED RoHS: Compliant | 5802 |
|
$0.3240 / $0.5600 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, RED/GREEN/BLUE | 135 |
|
$0.3413 / $0.7314 | Buy Now |
Part Details for CLVBA-FKA-CC1F1L1BB7R3R3
CLVBA-FKA-CC1F1L1BB7R3R3 CAD Models
CLVBA-FKA-CC1F1L1BB7R3R3 Part Data Attributes
|
CLVBA-FKA-CC1F1L1BB7R3R3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLVBA-FKA-CC1F1L1BB7R3R3
Cree, Inc.
Triple Color LED, Red/green/blue, 3.20 X 2.80 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Package Description | 3.20 X 2.80 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | CREE LED | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 320.0/500.0/160.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/527/470 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 110 deg |
Alternate Parts for CLVBA-FKA-CC1F1L1BB7R3R3
This table gives cross-reference parts and alternative options found for CLVBA-FKA-CC1F1L1BB7R3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVBA-FKA-CC1F1L1BB7R3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLVBA-FKA-CC1F1L1BB7R3R3 | Wolfspeed | Check for Price | Triple Color LED, Red/green/blue, 3.20 X 2.80 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | CLVBA-FKA-CC1F1L1BB7R3R3 vs CLVBA-FKA-CC1F1L1BB7R3R3 |
CLVBA-FKA-CAEDH8BBB7A363 | Wolfspeed | Check for Price | Triple Color LED, Red/green/blue, LCC-4 | CLVBA-FKA-CC1F1L1BB7R3R3 vs CLVBA-FKA-CAEDH8BBB7A363 |
CLVBA-FKA-CA1D181BB7R3R3 | Cree, Inc. | Check for Price | Triple Color LED, Red/green/blue, 3.20 X 2.80 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | CLVBA-FKA-CC1F1L1BB7R3R3 vs CLVBA-FKA-CA1D181BB7R3R3 |