Part Details for CLVBA-FKA-CAEDH8BBB7A363 by Wolfspeed
Results Overview of CLVBA-FKA-CAEDH8BBB7A363 by Wolfspeed
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLVBA-FKA-CAEDH8BBB7A363 Information
CLVBA-FKA-CAEDH8BBB7A363 by Wolfspeed is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CLVBA-FKA-CAEDH8BBB7A363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 12366 |
|
RFQ |
Part Details for CLVBA-FKA-CAEDH8BBB7A363
CLVBA-FKA-CAEDH8BBB7A363 CAD Models
CLVBA-FKA-CAEDH8BBB7A363 Part Data Attributes
|
CLVBA-FKA-CAEDH8BBB7A363
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CLVBA-FKA-CAEDH8BBB7A363
Wolfspeed
Triple Color LED, Red/green/blue, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 147.5/295.0/74.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES |
Alternate Parts for CLVBA-FKA-CAEDH8BBB7A363
This table gives cross-reference parts and alternative options found for CLVBA-FKA-CAEDH8BBB7A363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVBA-FKA-CAEDH8BBB7A363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLVBA-FKA-CC1F1L1BB7R3R3 | Cree, Inc. | Check for Price | Triple Color LED, Red/green/blue, 3.20 X 2.80 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | CLVBA-FKA-CAEDH8BBB7A363 vs CLVBA-FKA-CC1F1L1BB7R3R3 |