-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLT-107-02-F-D-BE by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88P0019
|
Newark | Low Profile Dual-Wipe Socket |Samtec CLT-107-02-F-D-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 503 |
|
$1.1600 / $3.3400 | Buy Now |
DISTI #
SAM11019-ND
|
DigiKey | CONN RCPT 14POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
32 In Stock |
|
$1.1988 / $2.0900 | Buy Now |
DISTI #
CLT-107-02-F-D-BE
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: CLT-107-02-F-D-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 503 Factory Stock |
|
$1.5264 / $2.0482 | Buy Now |
DISTI #
CLT-107-02-F-D-BE
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: CLT-107-02-F-D-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 503 Factory Stock |
|
$1.5264 / $2.0482 | Buy Now |
DISTI #
200-CLT10702FDBE
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket RoHS: Compliant | 332 |
|
$0.9210 / $2.0900 | Buy Now |
DISTI #
V36:1790_07922769
|
Arrow Electronics | Conn Socket Strip SKT 14 POS 2mm Solder ST Bottom Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2128 | Americas - 5 |
|
$1.5860 / $2.0900 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$0.7620 / $1.9620 | Buy Now |
DISTI #
85030505
|
Verical | Conn Socket Strip SKT 14 POS 2mm Solder ST Bottom Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2128 | Americas - 503 |
|
$1.1800 / $2.0900 | Buy Now |
DISTI #
5cd8d718cd7c1c4c3823937e
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 503 |
|
$0.5400 / $2.0900 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Claw Rugged Reliable Dual Min Qty: 1 | 332 |
|
$1.1800 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-107-02-F-D-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-107-02-F-D-BE
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 4.1 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for CLT-107-02-F-D-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-107-02-F-D-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLT-107-02-F-D | Samtec Inc | $1.8877 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-107-02-F-D-BE vs CLT-107-02-F-D |
CLT-107-02-F-D-A | Samtec Inc | $1.9754 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-107-02-F-D-BE vs CLT-107-02-F-D-A |
CLT-107-02-F-D-P | Samtec Inc | $2.2246 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-107-02-F-D-BE vs CLT-107-02-F-D-P |
CLT-107-02-FM-D-A | Samtec Inc | $2.3179 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-107-02-F-D-BE vs CLT-107-02-FM-D-A |
CLT-107-02-L-D-A | Samtec Inc | $2.3991 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-107-02-F-D-BE vs CLT-107-02-L-D-A |
CLT-107-02-G-D-K | Samtec Inc | $2.7753 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-107-02-F-D-BE vs CLT-107-02-G-D-K |
CLT-107-02-G-D-BE | Samtec Inc | $2.8460 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | CLT-107-02-F-D-BE vs CLT-107-02-G-D-BE |
CLT-107-02-FM-D-BE | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-107-02-F-D-BE vs CLT-107-02-FM-D-BE |
CLT-107-02-S-D-P | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-107-02-F-D-BE vs CLT-107-02-S-D-P |
CLT-107-02-LM-D-TR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-107-02-F-D-BE vs CLT-107-02-LM-D-TR |
The recommended torque is 1.5-2.5 in-lbs (0.17-0.28 Nm) for the screws on the CLT-107-02-F-D-BE connector, as specified in the Samtec application notes.
Yes, the CLT-107-02-F-D-BE connector is designed to withstand high-vibration environments, with a tested vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
The CLT-107-02-F-D-BE connector is rated for operating temperatures between -55°C and 125°C, making it suitable for high-temperature applications. However, it's essential to ensure that the connector is properly derated for high-temperature use.
The CLT-107-02-F-D-BE connector has a mating cycle life of 500 cycles, as specified in the Samtec datasheet.
Yes, the CLT-107-02-F-D-BE connector is RoHS and REACH compliant, meeting the requirements for lead-free and hazardous substance-free materials.