Part Details for CLT-107-02-F-D-BE-A-K-FR by Samtec Inc
Results Overview of CLT-107-02-F-D-BE-A-K-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLT-107-02-F-D-BE-A-K-FR Information
CLT-107-02-F-D-BE-A-K-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CLT-107-02-F-D-BE-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM2383
|
Newark | Low Profile Dual Wipe Socket, 2.00 Mm Pitch Rohs Compliant: Yes |Samtec CLT-107-02-F-D-BE-A-K-FR RoHS: Compliant Min Qty: 1075 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8520 / $0.9840 | Buy Now |
DISTI #
CLT-107-02-F-D-BE-
|
Avnet Americas | Low Profile Dual-Wipe Socket, 2.00 mm Pitch - Tape and Reel (Alt: CLT-107-02-F-D-BE-) Min Qty: 1075 Package Multiple: 1075 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 / $1.4641 | Buy Now |
DISTI #
200-CLT10702FDBEAKFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket | 0 |
|
$1.0300 / $1.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $3.3200 | Buy Now |
DISTI #
630346499161ec1c91089adc
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1075 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.8300 / $1.5100 | Buy Now |
DISTI #
000000000006203085
|
Sager | Headers & Wire Housings Min Qty: 1075 | 0 |
|
$0.8300 / $1.5100 | Buy Now |
DISTI #
CLT-107-02-F-D-BE-A-K-FR
|
Avnet Abacus | PCB Receptacle BoardtoBoard 2 mm 2 Rows 14 Contacts Surface Mount Straight (Alt: CLT-107-02-F-D-BE-A-K-FR) RoHS: Compliant Min Qty: 1075 Package Multiple: 1075 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $3.3200 | Buy Now |