-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLT-107-02-F-D-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CLT-107-02-F-D-A-K-TR-ND
|
DigiKey | CONN RCPT 14POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
181 In Stock |
|
$13.8500 | Buy Now |
DISTI #
CLT-107-02-F-D-A-K-TR-ND
|
DigiKey | CONN RCPT 14POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3457 | Buy Now |
DISTI #
CLT-107-02-F-D-A-K
|
Avnet Americas | - Tape and Reel (Alt: CLT-107-02-F-D-A-K) RoHS: Compliant Min Qty: 1075 Package Multiple: 1075 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.9638 / $1.4829 | Buy Now |
DISTI #
200-CLT10702FDAKTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket | 0 |
|
$1.2300 / $1.4800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.0300 / $2.3700 | Buy Now |
DISTI #
5cd8d717cd7c1c4c38239275
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.8200 / $2.5400 | Buy Now |
DISTI #
000000000003506180
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.2300 / $2.5400 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.0300 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-107-02-F-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-107-02-F-D-A-K-TR
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.158 inch | |
Body Depth | 0.024 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CLT-107-02-F-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-107-02-F-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLT-107-02-F-D-BE-K-FR | Samtec Inc | $0.8873 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLT-107-02-F-D-A-K-TR vs CLT-107-02-F-D-BE-K-FR |
CLT-107-02-S-D-BE-K-TR | Samtec Inc | Check for Price | Board Connector | CLT-107-02-F-D-A-K-TR vs CLT-107-02-S-D-BE-K-TR |
CLT-107-02-LM-D-A-K-FR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLT-107-02-F-D-A-K-TR vs CLT-107-02-LM-D-A-K-FR |
CLT-107-02-H-D-A-K-TR | Samtec Inc | Check for Price | Board Connector, | CLT-107-02-F-D-A-K-TR vs CLT-107-02-H-D-A-K-TR |
CLT-107-02-F-D-A-K-FR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLT-107-02-F-D-A-K-TR vs CLT-107-02-F-D-A-K-FR |
CLT-107-02-G-D-BE-K-TR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLT-107-02-F-D-A-K-TR vs CLT-107-02-G-D-BE-K-TR |
CLT-107-02-G-D-A-K-FR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLT-107-02-F-D-A-K-TR vs CLT-107-02-G-D-A-K-FR |
CLT-107-02-LM-D-BE-K-FR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLT-107-02-F-D-A-K-TR vs CLT-107-02-LM-D-BE-K-FR |
CLT-107-02-G-D-BE-K-FR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLT-107-02-F-D-A-K-TR vs CLT-107-02-G-D-BE-K-FR |