-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLT-106-02-FM-D-A-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.2200 / $3.2300 | Buy Now |
DISTI #
000000000003850002
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.2200 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-106-02-FM-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-106-02-FM-D-A-P-TR
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for CLT-106-02-FM-D-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-106-02-FM-D-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLT-106-02-L-D-A-P-FR | Samtec Inc | $1.0000 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLT-106-02-FM-D-A-P-TR vs CLT-106-02-L-D-A-P-FR |
CLT-106-02-F-D-P-TR | Samtec Inc | $1.5391 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLT-106-02-FM-D-A-P-TR vs CLT-106-02-F-D-P-TR |
CLT-106-02-H-D-BE-P-TR | Samtec Inc | $5.2237 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-106-02-FM-D-A-P-TR vs CLT-106-02-H-D-BE-P-TR |
CLT-106-02-L-D-A-P-TR | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLT-106-02-FM-D-A-P-TR vs CLT-106-02-L-D-A-P-TR |
CLT-106-02-H-D-A-P-TR | Samtec Inc | Check for Price | Board Connector, | CLT-106-02-FM-D-A-P-TR vs CLT-106-02-H-D-A-P-TR |
CLT-106-02-L-D-BE-P-FR | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLT-106-02-FM-D-A-P-TR vs CLT-106-02-L-D-BE-P-FR |
CLT-106-02-LM-D-BE-P-TR | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-106-02-FM-D-A-P-TR vs CLT-106-02-LM-D-BE-P-TR |
CLT-106-02-L-D-BE-P-TR | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLT-106-02-FM-D-A-P-TR vs CLT-106-02-L-D-BE-P-TR |
CLT-106-02-F-D-A-P-FR | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLT-106-02-FM-D-A-P-TR vs CLT-106-02-F-D-A-P-FR |
CLT-106-02-S-D-BE-P-TR | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-106-02-FM-D-A-P-TR vs CLT-106-02-S-D-BE-P-TR |