-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLT-106-02-F-D-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P9913
|
Newark | Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec CLT-106-02-F-D-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1224 |
|
$1.2500 / $1.5200 | Buy Now |
DISTI #
SAM13390CT-ND
|
DigiKey | CONN RCPT 12POS 0.079 GOLD SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2028 In Stock |
|
$1.0047 / $2.1800 | Buy Now |
DISTI #
CLT-106-02-F-D-P-T
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-106-02-F-D-P-T) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 111 Weeks, 0 Days Container: Reel | 1224 Factory Stock |
|
$0.8052 / $1.2632 | Buy Now |
DISTI #
200-CLT10602FDPTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket RoHS: Compliant | 134 |
|
$1.0400 / $2.1800 | Buy Now |
DISTI #
E02:0323_04295475
|
Arrow Electronics | Conn Socket Strip SKT 12 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 399 |
|
$1.2840 / $2.4426 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$0.8670 / $2.0380 | Buy Now |
DISTI #
85031643
|
Verical | Conn Socket Strip SKT 12 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 | Americas - 1224 |
|
$1.2600 | Buy Now |
DISTI #
66460600
|
Verical | Conn Socket Strip SKT 12 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 395 |
|
$2.1333 | Buy Now |
DISTI #
5cd8d713cd7c1c4c38238d9c
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1224 |
|
$0.6700 / $2.1800 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Claw Rugged Reliable Dual Min Qty: 1 | 808 |
|
$1.2600 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-106-02-F-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-106-02-F-D-P-TR
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., LOW PROFILE, TIGER CLAW CONTACT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.084 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5212 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | .1668 N |
This table gives cross-reference parts and alternative options found for CLT-106-02-F-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-106-02-F-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLT-106-02-S-D-A-P-TR | Samtec Inc | Check for Price | Board Connector | CLT-106-02-F-D-P-TR vs CLT-106-02-S-D-A-P-TR |
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) as per Samtec's application notes.
Yes, the CLT-106-02-F-D-P-TR connector is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to consult with their application engineers for specific requirements.
The maximum operating temperature for the CLT-106-02-F-D-P-TR connector is 125°C (257°F) as per Samtec's datasheet. However, it's recommended to derate the temperature based on the specific application and environmental conditions.
The CLT-106-02-F-D-P-TR connector is not sealed and is not recommended for use in humid or wet environments. If exposure to moisture is a concern, consider using a sealed or waterproof connector or applying additional protection measures.
The mating cycle life of the CLT-106-02-F-D-P-TR connector is 500 cycles minimum as per Samtec's datasheet. However, this may vary depending on the specific application and usage.