-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLT-106-02-F-D-BE by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P9898
|
Newark | Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec CLT-106-02-F-D-BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 503 |
|
$1.0800 / $2.0900 | Buy Now |
DISTI #
68AJ1532
|
Newark | Btb Conn, Rcpt, 12Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec CLT-106-02-F-D-BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $2.2200 | Buy Now |
DISTI #
CLT-106-02-F-D-BE-ND
|
DigiKey | CONN RCPT 12POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
205 In Stock |
|
$1.1851 / $1.9600 | Buy Now |
DISTI #
CLT-106-02-F-D-BE
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: CLT-106-02-F-D-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 503 Factory Stock |
|
$1.4285 / $1.9208 | Buy Now |
DISTI #
CLT-106-02-F-D-BE
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: CLT-106-02-F-D-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 503 Factory Stock |
|
$1.4285 / $1.9208 | Buy Now |
DISTI #
200-CLT10602FDBE
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket RoHS: Compliant | 134 |
|
$0.7290 / $1.9600 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$0.7090 / $1.8270 | Buy Now |
DISTI #
85055526
|
Verical | Conn Socket Strip SKT 12 POS 2mm Solder ST Bottom Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 503 |
|
$1.1000 / $1.9600 | Buy Now |
DISTI #
5cd8d73ecd7c1c4c3823c1ab
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 503 |
|
$0.5000 / $1.9600 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Claw Rugged Reliable Dual Min Qty: 1 | 332 |
|
$1.1000 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-106-02-F-D-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-106-02-F-D-BE
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 4.1 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for CLT-106-02-F-D-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-106-02-F-D-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLT-106-02-F-D | Samtec Inc | $1.7813 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-106-02-F-D-BE vs CLT-106-02-F-D |
CLT-106-02-F-D-K | Samtec Inc | $1.9587 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-106-02-F-D-BE vs CLT-106-02-F-D-K |
CLT-106-02-F-D-P | Samtec Inc | $2.1058 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-106-02-F-D-BE vs CLT-106-02-F-D-P |
CLT-106-02-LM-D-A | Samtec Inc | $2.5470 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-106-02-F-D-BE vs CLT-106-02-LM-D-A |
CLT-106-02-G-D-A | Samtec Inc | $2.8460 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | CLT-106-02-F-D-BE vs CLT-106-02-G-D-A |
CLT-106-02-S-D-BE | Samtec Inc | $3.4949 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-106-02-F-D-BE vs CLT-106-02-S-D-BE |
CLT-106-02-L-D-K | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-106-02-F-D-BE vs CLT-106-02-L-D-K |
CLT-106-02-F-D-TR | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-106-02-F-D-BE vs CLT-106-02-F-D-TR |
The recommended torque for the screws on the CLT-106-02-F-D-BE connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the CLT-106-02-F-D-BE connector is designed to withstand vibration and shock according to IEC 61373 Category 2. However, it's recommended to consult with Samtec's technical support for specific application requirements.
The maximum operating temperature for the CLT-106-02-F-D-BE connector is 125°C (257°F) according to the datasheet. However, it's recommended to derate the connector's performance at temperatures above 100°C (212°F).
The CLT-106-02-F-D-BE connector has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's not recommended for use in wet or submerged environments without proper sealing or protection.
The recommended mating cycle for the CLT-106-02-F-D-BE connector is 500-1000 cycles according to Samtec's application notes. However, this may vary depending on the specific application and usage.