Part Details for CLT-104-02-F-D-BE-A-K by Samtec Inc
Results Overview of CLT-104-02-F-D-BE-A-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLT-104-02-F-D-BE-A-K Information
CLT-104-02-F-D-BE-A-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for CLT-104-02-F-D-BE-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLT-104-02-F-D-BE-A-K-ND
|
DigiKey | CONN RCPT 8POS 0.079 GOLD SMD Min Qty: 72 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7989 | Buy Now |
DISTI #
CLT-104-02-F-D-BE-
|
Avnet Americas | - Rail/Tube (Alt: CLT-104-02-F-D-BE-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.4976 / $2.0188 | Buy Now |
DISTI #
200-CLT10402FDBEAK
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket RoHS: Compliant | 203 |
|
$1.0600 / $2.0600 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$0.8410 / $1.9230 | Buy Now |
DISTI #
5cd8d701cd7c1c4c38237871
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$0.6700 / $2.0600 | Buy Now |
DISTI #
000000000001659319
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.0000 / $2.0600 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$0.8410 / $1.9230 | Buy Now |
Part Details for CLT-104-02-F-D-BE-A-K
CLT-104-02-F-D-BE-A-K CAD Models
CLT-104-02-F-D-BE-A-K Part Data Attributes
|
CLT-104-02-F-D-BE-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-104-02-F-D-BE-A-K
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.157 inch | |
Body Depth | 0.084 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5212 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for CLT-104-02-F-D-BE-A-K
This table gives cross-reference parts and alternative options found for CLT-104-02-F-D-BE-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-104-02-F-D-BE-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLT-104-02-F-D-BE | Samtec Inc | $1.5142 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | CLT-104-02-F-D-BE-A-K vs CLT-104-02-F-D-BE |
CLT-104-02-L-D-P-TR | Samtec Inc | $1.9346 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLT-104-02-F-D-BE-A-K vs CLT-104-02-L-D-P-TR |
CLT-104-02-G-D | Samtec Inc | $1.9587 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-104-02-F-D-BE-A-K vs CLT-104-02-G-D |
CLT-104-02-LM-D-BE-P | Samtec Inc | $2.2246 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-104-02-F-D-BE-A-K vs CLT-104-02-LM-D-BE-P |
CLT-104-02-LM-D-P | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-104-02-F-D-BE-A-K vs CLT-104-02-LM-D-P |
CLT-104-02-F-D-A-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLT-104-02-F-D-BE-A-K vs CLT-104-02-F-D-A-TR |
CLT-104-02-S-D-A-P-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-104-02-F-D-BE-A-K vs CLT-104-02-S-D-A-P-TR |
CLT-104-03-F-D | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-104-02-F-D-BE-A-K vs CLT-104-03-F-D |
CLT-104-02-L-D-BE-A-P-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLT-104-02-F-D-BE-A-K vs CLT-104-02-L-D-BE-A-P-TR |
CLT-104-02-G-D-BE-A-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLT-104-02-F-D-BE-A-K vs CLT-104-02-G-D-BE-A-TR |