Part Details for CLT-104-02-F-D-A-K-TR by Samtec Inc
Results Overview of CLT-104-02-F-D-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLT-104-02-F-D-A-K-TR Information
CLT-104-02-F-D-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CLT-104-02-F-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P9635
|
Newark | Low Profile Dual-Wipe Socket |Samtec CLT-104-02-F-D-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
612-CLT-104-02-F-D-A-K-TRCT-ND
|
DigiKey | CONN RCPT 8POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2550 In Stock |
|
$1.0875 / $1.1900 | Buy Now |
DISTI #
CLT-104-02-F-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-104-02-F-D-A-K) RoHS: Compliant Min Qty: 1275 Package Multiple: 1275 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$0.6624 / $1.1580 | Buy Now |
DISTI #
200-CLT10402FDAKTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket RoHS: Compliant | 1073 |
|
$0.8400 / $2.0200 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$0.8410 / $1.8850 | Buy Now |
DISTI #
5cd8d754cd7c1c4c3823db2c
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.6900 / $2.0200 | Buy Now |
DISTI #
000000000001659316
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.9900 / $2.0200 | Buy Now |
DISTI #
CLT-104-02-F-D-A-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 8 POS 2mm Solder ST SMD TR (Alt: CLT-104-02-F-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$0.8410 / $1.8850 | Buy Now |
Part Details for CLT-104-02-F-D-A-K-TR
CLT-104-02-F-D-A-K-TR CAD Models
CLT-104-02-F-D-A-K-TR Part Data Attributes
|
CLT-104-02-F-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-104-02-F-D-A-K-TR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.158 inch | |
Body Depth | 0.024 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLT-104-02-F-D-A-K-TR
This table gives cross-reference parts and alternative options found for CLT-104-02-F-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-104-02-F-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLT-104-02-S-D-A-K-TR | Samtec Inc | Check for Price | Board Connector | CLT-104-02-F-D-A-K-TR vs CLT-104-02-S-D-A-K-TR |
CLT-104-02-H-D-A-K-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-104-02-F-D-A-K-TR vs CLT-104-02-H-D-A-K-TR |
CLT-104-02-F-D-A-K-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) according to Samtec's application notes.
-
Yes, the CLT-104-02-F-D-A-K-TR connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
-
The maximum operating temperature for the CLT-104-02-F-D-A-K-TR connector is 125°C (257°F) according to Samtec's datasheet.
-
The CLT-104-02-F-D-A-K-TR connector is not designed for use in wet or humid environments. Samtec recommends using their sealed or waterproof connectors for such applications.
-
The mating cycle life of the CLT-104-02-F-D-A-K-TR connector is 500 cycles minimum according to Samtec's datasheet.