Part Details for CLS-RR11A12251G by ITW Lumex
Results Overview of CLS-RR11A12251G by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLS-RR11A12251G Information
CLS-RR11A12251G by ITW Lumex is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for CLS-RR11A12251G
CLS-RR11A12251G CAD Models
CLS-RR11A12251G Part Data Attributes
|
CLS-RR11A12251G
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
CLS-RR11A12251G
ITW Lumex
Rocker Switch, SPST, Latched, 25A, 12VDC, Quick Connect Terminal, Panel Mount, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 14 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 28.2 mm | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |